Schneider Electric TeSys D LC1D Contactor, 220 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO, 690 V ac

Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
220 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
50 A
Power Rating
22 kW
Range
Tesys D
Series
LC1D
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Everlink
Width
55mm
Length
122mm
Depth
120mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+60°C
Pole and Throw Configuration
3P
Minimum Operating Temperature
-5°C
Product details
Schneider Electric TeSys LC1 - D Everlink Contactors
TeSys Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The TeSys contactors offer quick simple setup while maintaining compliance with international standards.
Features and Benefits
Typically, applications include resistive loads and motor control
Highly reliable
Excellent quality
Easily installed accessories
TeSys contactors fitted with Everlink power terminals, with hexagon socket-head screw.
Allows for a single piece starter assembly with an Everlink breaker (vertical or side by side assembly).
22 → 30 kW motor control, AC3 category at 440 Vac.
Start control from 60 → 80 A for lighting and distribution
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
Auxiliary contact blocks with serrated wiping action
Front mount dust tight auxiliary contact blocks
Pneumatic time delay blocks
Transient voltage surge suppressors
Interface modules and electronic timers
Mechanical latching blocks
Is the TeSys D range a double break pole type contactor?
Yes, the TeSys D range uses linear translation movement that provides double breaking of the poles.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
220 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
50 A
Power Rating
22 kW
Range
Tesys D
Series
LC1D
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Everlink
Width
55mm
Length
122mm
Depth
120mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+60°C
Pole and Throw Configuration
3P
Minimum Operating Temperature
-5°C
Product details
Schneider Electric TeSys LC1 - D Everlink Contactors
TeSys Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The TeSys contactors offer quick simple setup while maintaining compliance with international standards.
Features and Benefits
Typically, applications include resistive loads and motor control
Highly reliable
Excellent quality
Easily installed accessories
TeSys contactors fitted with Everlink power terminals, with hexagon socket-head screw.
Allows for a single piece starter assembly with an Everlink breaker (vertical or side by side assembly).
22 → 30 kW motor control, AC3 category at 440 Vac.
Start control from 60 → 80 A for lighting and distribution
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
Auxiliary contact blocks with serrated wiping action
Front mount dust tight auxiliary contact blocks
Pneumatic time delay blocks
Transient voltage surge suppressors
Interface modules and electronic timers
Mechanical latching blocks
Is the TeSys D range a double break pole type contactor?
Yes, the TeSys D range uses linear translation movement that provides double breaking of the poles.