Schneider Electric LC1 Series Contactor, 110 V ac Coil, 3-Pole, 50 A, 25 kW, 3NO, 690 V ac

RS Stock No.: 400-1675Brand: Schneider ElectricManufacturers Part No.: LC1D50F7
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

50 A

Power Rating

25 kW

Range

TeSys

Series

LC1

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

127mm

Width

75mm

Depth

119mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

P.O.A.

Schneider Electric LC1 Series Contactor, 110 V ac Coil, 3-Pole, 50 A, 25 kW, 3NO, 690 V ac

P.O.A.

Schneider Electric LC1 Series Contactor, 110 V ac Coil, 3-Pole, 50 A, 25 kW, 3NO, 690 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

50 A

Power Rating

25 kW

Range

TeSys

Series

LC1

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

127mm

Width

75mm

Depth

119mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C