Schneider Electric LC1 Series Contactor, 230 V ac Coil, 3-Pole, 80 A, 45 kW, 3NO, 1 kV ac

RS Stock No.: 400-1748Brand: Schneider ElectricManufacturers Part No.: LC1D80P7
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

1 kV ac

Contact Current Rating

80 A

Range

TeSys

Series

LC1

Power Rating

45 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

127mm

Width

85mm

Depth

125mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Stock information temporarily unavailable.

P.O.A.

Schneider Electric LC1 Series Contactor, 230 V ac Coil, 3-Pole, 80 A, 45 kW, 3NO, 1 kV ac

P.O.A.

Schneider Electric LC1 Series Contactor, 230 V ac Coil, 3-Pole, 80 A, 45 kW, 3NO, 1 kV ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

1 kV ac

Contact Current Rating

80 A

Range

TeSys

Series

LC1

Power Rating

45 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

127mm

Width

85mm

Depth

125mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C