Schneider Electric TeSys D LC1D Contactor, 380 V Coil, 3-Pole, 80 A, 1 NO + 1 NC

RS Stock No.: 257-0835Brand: Schneider ElectricManufacturers Part No.: LC1D80Q5
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

380 V

Number of Poles

3

Contact Current Rating

80 A

Range

Tesys D

Series

LC1D

Function

Changeover Contactor

Normal State Configuration

1 NO + 1 NC

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys D LC1D Contactor, 380 V Coil, 3-Pole, 80 A, 1 NO + 1 NC

P.O.A.

Schneider Electric TeSys D LC1D Contactor, 380 V Coil, 3-Pole, 80 A, 1 NO + 1 NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Coil Voltage

380 V

Number of Poles

3

Contact Current Rating

80 A

Range

Tesys D

Series

LC1D

Function

Changeover Contactor

Normal State Configuration

1 NO + 1 NC

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic