Schneider Electric TeSys F Contactor, 230 V ac Coil, 4-Pole, 250 A, 4NO

RS Stock No.: 210-9908Brand: Schneider ElectricManufacturers Part No.: LC1F1504P7
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

230 V ac

Number of Poles

4

Contact Current Rating

250 A

Range

TeSys F

Function

Reversing

Normal State Configuration

4NO

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys F Contactor, 230 V ac Coil, 4-Pole, 250 A, 4NO

P.O.A.

Schneider Electric TeSys F Contactor, 230 V ac Coil, 4-Pole, 250 A, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

230 V ac

Number of Poles

4

Contact Current Rating

250 A

Range

TeSys F

Function

Reversing

Normal State Configuration

4NO

Country of Origin

Czech Republic