Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
3
Range
TeSys F
Series
LC1F
Normal State Configuration
3NO
Length
170mm
Width
163.5mm
Depth
171mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Country of Origin
France
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Schneider Electric TeSys F LC1F Contactor, 3-Pole, 3NO
1
P.O.A.
Schneider Electric TeSys F LC1F Contactor, 3-Pole, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
3
Range
TeSys F
Series
LC1F
Normal State Configuration
3NO
Length
170mm
Width
163.5mm
Depth
171mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Country of Origin
France
You may be interested in