Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric TeSys F LC1F Contactor, 380 V ac Coil, 3-Pole, 150 A, 3NO

RS Stock No.: 845-0759Brand: Schneider ElectricManufacturers Part No.: LC1F150Q7
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

380 V ac

Number of Poles

3

Contact Current Rating

150 A

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Length

170mm

Width

163.5mm

Depth

171mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys F LC1F Contactor, 380 V ac Coil, 3-Pole, 150 A, 3NO

P.O.A.

Schneider Electric TeSys F LC1F Contactor, 380 V ac Coil, 3-Pole, 150 A, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

380 V ac

Number of Poles

3

Contact Current Rating

150 A

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Length

170mm

Width

163.5mm

Depth

171mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Country of Origin

France