Schneider Electric TeSys F LC1F Contactor, 3-Pole, 3NO

RS Stock No.: 845-0765Brand: Schneider ElectricManufacturers Part No.: LC1F150U5
brand-logo
View all in Contactors

Technical documents

Specifications

Number of Poles

3

Series

LC1F

Range

TeSys F

Normal State Configuration

3NO

Length

170mm

Width

163.5mm

Depth

171mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys F LC1F Contactor, 3-Pole, 3NO

P.O.A.

Schneider Electric TeSys F LC1F Contactor, 3-Pole, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Poles

3

Series

LC1F

Range

TeSys F

Normal State Configuration

3NO

Length

170mm

Width

163.5mm

Depth

171mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C