Schneider Electric TeSys F LC1F Contactor, 3-Pole, 3NO

RS Stock No.: 845-1030Brand: Schneider ElectricManufacturers Part No.: LC1F225M5
brand-logo
View all in Contactors

Technical documents

Specifications

Number of Poles

3

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Length

197mm

Width

168.5mm

Depth

181mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys F LC1F Contactor, 3-Pole, 3NO

P.O.A.

Schneider Electric TeSys F LC1F Contactor, 3-Pole, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Poles

3

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Length

197mm

Width

168.5mm

Depth

181mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Country of Origin

France