Schneider Electric LC1F Series Contactor, 415 V ac Coil, 3-Pole, 265 A, 3NO

RS Stock No.: 844-7671Brand: Schneider ElectricManufacturers Part No.: LC1F265N7
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

415 V ac

Number of Poles

3

Contact Current Rating

265 A

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Length

203mm

Width

201.5mm

Depth

213mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Country of Origin

France

P.O.A.

Schneider Electric LC1F Series Contactor, 415 V ac Coil, 3-Pole, 265 A, 3NO

P.O.A.

Schneider Electric LC1F Series Contactor, 415 V ac Coil, 3-Pole, 265 A, 3NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

415 V ac

Number of Poles

3

Contact Current Rating

265 A

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Length

203mm

Width

201.5mm

Depth

213mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Country of Origin

France