Schneider Electric TeSys F LC1G Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 275 A, 90 kW, 3NO, 1 kV

RS Stock No.: 249-4743Brand: Schneider ElectricManufacturers Part No.: LC1G150KUEN
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

100 → 250 V ac/dc

Number of Poles

3

Contact Voltage Rating

1 kV

Contact Current Rating

275 A

Power Rating

90 kW

Range

TeSys F

Series

LC1G

Function

Motor Control

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Terminal Type

Bolted connection

Width

108mm

Length

193mm

Depth

193mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Control Voltage

250 V dc

Mounting Style

Plate Mount

Input Current

150A

Minimum Operating Temperature

-25°C

Load Current

275A

Load Voltage

440V ac

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys F LC1G Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 275 A, 90 kW, 3NO, 1 kV

P.O.A.

Schneider Electric TeSys F LC1G Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 275 A, 90 kW, 3NO, 1 kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Coil Voltage

100 → 250 V ac/dc

Number of Poles

3

Contact Voltage Rating

1 kV

Contact Current Rating

275 A

Power Rating

90 kW

Range

TeSys F

Series

LC1G

Function

Motor Control

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Terminal Type

Bolted connection

Width

108mm

Length

193mm

Depth

193mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Control Voltage

250 V dc

Mounting Style

Plate Mount

Input Current

150A

Minimum Operating Temperature

-25°C

Load Current

275A

Load Voltage

440V ac

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Country of Origin

China