Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
100 → 250 V ac/dc
Number of Poles
3
Contact Current Rating
305 A
Range
TeSys F
Series
LC1G185
Function
Motor Control
Normal State Configuration
1 NO + 1 NC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
China
You may be interested in
Schneider Electric TeSys F Contactor, 115 V ac Coil, 3-Pole, 185 A, 100 kW, 3NOBrand: Schneider Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric TeSys F LC1G185 Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 305 A, 1 NO + 1 NC
1
P.O.A.
Schneider Electric TeSys F LC1G185 Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 305 A, 1 NO + 1 NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric TeSys F Contactor, 115 V ac Coil, 3-Pole, 185 A, 100 kW, 3NOBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
100 → 250 V ac/dc
Number of Poles
3
Contact Current Rating
305 A
Range
TeSys F
Series
LC1G185
Function
Motor Control
Normal State Configuration
1 NO + 1 NC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
China
You may be interested in
Schneider Electric TeSys F Contactor, 115 V ac Coil, 3-Pole, 185 A, 100 kW, 3NOBrand: Schneider Electric
P.O.A.Each (ex VAT)