Schneider Electric TeSys Giga LC1G Contactor, 200 → 500 V ac/dc Coil, 3-Pole, 305 A, 110 kW, 3NO, 1 kV

RS Stock No.: 249-4750Brand: Schneider ElectricManufacturers Part No.: LC1G185LSEA
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

200 → 500 V ac/dc

Number of Poles

3

Contact Voltage Rating

1 kV

Contact Current Rating

305 A

Power Rating

110 kW

Range

TeSys Giga

Series

LC1G

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Bolted connection

Length

255mm

Width

108mm

Depth

193mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Voltage

250 V dc

Mounting Style

Plate Mount

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Input Current

185A

Minimum Operating Temperature

-25°C

Load Current

305A

Load Voltage

440V ac

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys Giga LC1G Contactor, 200 → 500 V ac/dc Coil, 3-Pole, 305 A, 110 kW, 3NO, 1 kV

P.O.A.

Schneider Electric TeSys Giga LC1G Contactor, 200 → 500 V ac/dc Coil, 3-Pole, 305 A, 110 kW, 3NO, 1 kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Coil Voltage

200 → 500 V ac/dc

Number of Poles

3

Contact Voltage Rating

1 kV

Contact Current Rating

305 A

Power Rating

110 kW

Range

TeSys Giga

Series

LC1G

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Bolted connection

Length

255mm

Width

108mm

Depth

193mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Voltage

250 V dc

Mounting Style

Plate Mount

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Input Current

185A

Minimum Operating Temperature

-25°C

Load Current

305A

Load Voltage

440V ac

Country of Origin

China