Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
200 → 500 V ac/dc
Number of Poles
4
Contact Current Rating
385 A
Range
TeSys F
Series
LC1G265
Function
Load Control
Normal State Configuration
1 NO + 1 NC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
200 → 500 V ac/dc
Number of Poles
4
Contact Current Rating
385 A
Range
TeSys F
Series
LC1G265
Function
Load Control
Normal State Configuration
1 NO + 1 NC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
China