Schneider Electric TeSys F LC1G265 Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 385 A, 1 NO + 1 NC

RS Stock No.: 249-4761Brand: Schneider ElectricManufacturers Part No.: LC1G265KUEN
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

100 → 250 V ac/dc

Number of Poles

3

Contact Current Rating

385 A

Range

TeSys F

Series

LC1G265

Function

Motor Control

Normal State Configuration

1 NO + 1 NC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys F LC1G265 Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 385 A, 1 NO + 1 NC

P.O.A.

Schneider Electric TeSys F LC1G265 Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 385 A, 1 NO + 1 NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Coil Voltage

100 → 250 V ac/dc

Number of Poles

3

Contact Current Rating

385 A

Range

TeSys F

Series

LC1G265

Function

Motor Control

Normal State Configuration

1 NO + 1 NC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

China