Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
6 A
Range
TeSys K
Series
LC1K
Power Rating
2.2 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Cage Clamp
Length
58mm
Width
45mm
Depth
57mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
3 Pole Contactors with Spring Terminals
Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50/60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).
Spring terminals with safety stop to prevent damage to the terminals if excessive force is used during wiring
Consistent connection tightness
1 x N/O auxiliary contact
Resistance to vibration & temperature cycling
Conformance standard IEC947-4 EN60947-4-1
DIN rail or screw fixing
Ideal for use with GV2-M motor circuit breakers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
6 A
Range
TeSys K
Series
LC1K
Power Rating
2.2 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Cage Clamp
Length
58mm
Width
45mm
Depth
57mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
3 Pole Contactors with Spring Terminals
Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50/60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).
Spring terminals with safety stop to prevent damage to the terminals if excessive force is used during wiring
Consistent connection tightness
1 x N/O auxiliary contact
Resistance to vibration & temperature cycling
Conformance standard IEC947-4 EN60947-4-1
DIN rail or screw fixing
Ideal for use with GV2-M motor circuit breakers