Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric LC1 Series Contactor, 220 V ac, 230 V ac Coil, 3-Pole, 9 A, 3NO (Main), NC (Auxiliary), 690 V ac

RS Stock No.: 744-7645Brand: Schneider ElectricManufacturers Part No.: LC1K0901M7
View all in Contactors

Technical documents

Specifications

Coil Voltage

220 V ac, 230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

TeSys

Series

LC1

Normal State Configuration

3NO (Main), NC (Auxiliary)

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric LC1 Series Contactor, 220 V ac, 230 V ac Coil, 3-Pole, 9 A, 3NO (Main), NC (Auxiliary), 690 V ac

P.O.A.

Schneider Electric LC1 Series Contactor, 220 V ac, 230 V ac Coil, 3-Pole, 9 A, 3NO (Main), NC (Auxiliary), 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

220 V ac, 230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

TeSys

Series

LC1

Normal State Configuration

3NO (Main), NC (Auxiliary)

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Country of Origin

France