Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric TeSys K LC1K Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

RS Stock No.: 363-5621Brand: Schneider ElectricManufacturers Part No.: LC1K09103B7
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

TeSys K

Series

LC1K

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Cage Clamp

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

3 Pole Contactors with Spring Terminals

Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50/60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).

Spring terminals with safety stop to prevent damage to the terminals if excessive force is used during wiring
Consistent connection tightness
1 x N/O auxiliary contact
Resistance to vibration & temperature cycling
Conformance standard IEC947-4 EN60947-4-1
DIN rail or screw fixing
Ideal for use with GV2-M motor circuit breakers

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys K LC1K Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

P.O.A.

Schneider Electric TeSys K LC1K Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

TeSys K

Series

LC1K

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Cage Clamp

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

3 Pole Contactors with Spring Terminals

Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50/60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).

Spring terminals with safety stop to prevent damage to the terminals if excessive force is used during wiring
Consistent connection tightness
1 x N/O auxiliary contact
Resistance to vibration & temperature cycling
Conformance standard IEC947-4 EN60947-4-1
DIN rail or screw fixing
Ideal for use with GV2-M motor circuit breakers