Schneider Electric TeSys K LC1K Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

RS Stock No.: 758-709Brand: Schneider ElectricManufacturers Part No.: LC1K0910B7Distrelec Article No.: 30402156
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

TeSys K

Series

LC1K

Power Rating

4 kW

Function

Motor Control

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Pole and Throw Configuration

3P

Mounting Style

DIN Rail

Control Voltage

24 V ac

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Schneider Electric LC1K TeSys K Miniature Contactors

TeSys K Miniature Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and for inductive motor applications. The TeSys K contactors offer quick simple setup while maintaining compliance with international standards. A special armature structure design allows all devices in the range, either AC or DC, to have the same physical size and panel footprint for convenience.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Easily installed accessories
• Instantaneous auxiliary contact
• Flexible control circuit to suit a wide range of applications
• High-fault short circuit current ratings provide the flexibility to select any component

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

Are the TeSys K contactors suitable for applications in AC4 usage?

The LC1K series is suitable up to a maximum of 440 V ac in category AC4.

Is the TeSys K range a double break pole type contactor?

Yes the TeSys K range uses linear translation movement that provides double breaking of the poles.

P.O.A.

Schneider Electric TeSys K LC1K Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

P.O.A.

Schneider Electric TeSys K LC1K Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

TeSys K

Series

LC1K

Power Rating

4 kW

Function

Motor Control

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Pole and Throw Configuration

3P

Mounting Style

DIN Rail

Control Voltage

24 V ac

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Schneider Electric LC1K TeSys K Miniature Contactors

TeSys K Miniature Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and for inductive motor applications. The TeSys K contactors offer quick simple setup while maintaining compliance with international standards. A special armature structure design allows all devices in the range, either AC or DC, to have the same physical size and panel footprint for convenience.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Easily installed accessories
• Instantaneous auxiliary contact
• Flexible control circuit to suit a wide range of applications
• High-fault short circuit current ratings provide the flexibility to select any component

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

Are the TeSys K contactors suitable for applications in AC4 usage?

The LC1K series is suitable up to a maximum of 440 V ac in category AC4.

Is the TeSys K range a double break pole type contactor?

Yes the TeSys K range uses linear translation movement that provides double breaking of the poles.