Schneider Electric LC1S Series Contactor, 230 V ac Coil, 4-Pole, 9 A, 4 kW, 4NO, 690 V ac

RS Stock No.: 262-1110Brand: Schneider ElectricManufacturers Part No.: LC1SKGC400U7
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

TeSys SK

Series

LC1S

Power Rating

4 kW

Normal State Configuration

4NO

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

56mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Schneider Electric LC1S Series Contactor, 230 V ac Coil, 4-Pole, 9 A, 4 kW, 4NO, 690 V ac

P.O.A.

Schneider Electric LC1S Series Contactor, 230 V ac Coil, 4-Pole, 9 A, 4 kW, 4NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

TeSys SK

Series

LC1S

Power Rating

4 kW

Normal State Configuration

4NO

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

56mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Country of Origin

Czech Republic