Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric TeSys D LC2D Contactor, 24 V dc Coil, 3-Pole, 4 kW, 300 V dc, 690 V ac

RS Stock No.: 844-9800Brand: Schneider ElectricManufacturers Part No.: LC2D096BL
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Range

Tesys D

Series

LC2D

Power Rating

4 kW

Function

Reversing

Terminal Type

Lug Ring Terminal

Length

77mm

Width

90mm

Depth

95mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys D LC2D Contactor, 24 V dc Coil, 3-Pole, 4 kW, 300 V dc, 690 V ac

P.O.A.

Schneider Electric TeSys D LC2D Contactor, 24 V dc Coil, 3-Pole, 4 kW, 300 V dc, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Range

Tesys D

Series

LC2D

Power Rating

4 kW

Function

Reversing

Terminal Type

Lug Ring Terminal

Length

77mm

Width

90mm

Depth

95mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

France