Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric LC2K Series Reversing Contactor, 230 V ac Coil, 3-Pole, 6 A, 3NO, 690 V ac

RS Stock No.: 744-7752Brand: Schneider ElectricManufacturers Part No.: LC2K0601M7
View all in Contactors

Technical documents

Specifications

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Range

TeSys K

Series

LC2K

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

90mm

Depth

57mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric LC2K Series Reversing Contactor, 230 V ac Coil, 3-Pole, 6 A, 3NO, 690 V ac

P.O.A.

Schneider Electric LC2K Series Reversing Contactor, 230 V ac Coil, 3-Pole, 6 A, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Range

TeSys K

Series

LC2K

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

90mm

Depth

57mm

Country of Origin

France