Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Range
TeSys K
Series
LC2K
Power Rating
4 kW
Function
Reversing
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NC
Terminal Type
Screw
Length
58mm
Width
90mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
Schneider Electric TeSys K (LC2K) 3 Pole Reversing Contactors.
Schneider electric provide you with solutions covering everything from industrial infrastructure and building industries from basic machinery and more intricate process systems. The Schneider Electric range of reversing contactors also includes non-reversing contactors, relays and protection relays. The TeSys K range of contactors provides you with reversing and non-reversing contactors from 0.06 kW to 5.5 kW and up to 4 Pole Contactor relays. The range is endless with solutions for motor management systems, thermistor protection plus modular contactors. Provide ranges of products offering various options to suit your many requirements.
TeSys K reversing contactors provide a complete range plus include non-reversing contactors. The TeSys K contactors offer the best performance, compactness ratio all with seamless integration in required applications.
- TeSys D is available as a reversing and non-reversing contactor.
- TeSys B is a bar contactor up to 900 kW.
- TeSys K contactors offered as reversing and non-reversing contactors.
- TeSys GC and GY modular contactors and DIN rail mount contactors.
Series Features.
- AC, DC, Low consumption voltage DC and silent control circuits available.
- 6 A, 9 A and 12 A current ratings available.
- 2.2 kw, 4.5 kw, 5.5 kW power applications in AC-3 and AC-4.
- Screw clamp, Faston connectors. Spring terminals, Pins for PCB (printed circuit boards) available.
Applications.
- Industry, Infrastructure, Building and many more.
- Control systems.
- Areas that are noise sensitive, disturbed mains supply, silent contactor.
- Compatible with programmable controller outputs, low consumption contactor.
- Switching / switch contactor or coil relays.
- Powering control and signalling equipment.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Range
TeSys K
Series
LC2K
Power Rating
4 kW
Function
Reversing
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NC
Terminal Type
Screw
Length
58mm
Width
90mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
Schneider Electric TeSys K (LC2K) 3 Pole Reversing Contactors.
Schneider electric provide you with solutions covering everything from industrial infrastructure and building industries from basic machinery and more intricate process systems. The Schneider Electric range of reversing contactors also includes non-reversing contactors, relays and protection relays. The TeSys K range of contactors provides you with reversing and non-reversing contactors from 0.06 kW to 5.5 kW and up to 4 Pole Contactor relays. The range is endless with solutions for motor management systems, thermistor protection plus modular contactors. Provide ranges of products offering various options to suit your many requirements.
TeSys K reversing contactors provide a complete range plus include non-reversing contactors. The TeSys K contactors offer the best performance, compactness ratio all with seamless integration in required applications.
- TeSys D is available as a reversing and non-reversing contactor.
- TeSys B is a bar contactor up to 900 kW.
- TeSys K contactors offered as reversing and non-reversing contactors.
- TeSys GC and GY modular contactors and DIN rail mount contactors.
Series Features.
- AC, DC, Low consumption voltage DC and silent control circuits available.
- 6 A, 9 A and 12 A current ratings available.
- 2.2 kw, 4.5 kw, 5.5 kW power applications in AC-3 and AC-4.
- Screw clamp, Faston connectors. Spring terminals, Pins for PCB (printed circuit boards) available.
Applications.
- Industry, Infrastructure, Building and many more.
- Control systems.
- Areas that are noise sensitive, disturbed mains supply, silent contactor.
- Compatible with programmable controller outputs, low consumption contactor.
- Switching / switch contactor or coil relays.
- Powering control and signalling equipment.