Schneider Electric Star Delta Starter, Star Delta, 30 kW, 230 V ac

RS Stock No.: 609-7549Brand: Schneider ElectricManufacturers Part No.: LC3D32AP7
brand-logo
View all in Motor Starters

Technical documents

Specifications

Power Rating

30 kW

Motor Starter Type

Star Delta

Voltage Rating

230 V ac

Current Rating

32 A

Number of Poles

3P

Additional Features

Mechanical Interlock Included

Overall Length

124mm

Overall Width

165mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Overall Depth

145mm

Series

LC3D

Country of Origin

France

Product details

LC3-D Star/ Delta Motor Starters

Star Delta motor starter for squirrel cage motors
Fitted on open frame structure
Maximum frequency: 30 starts/ hour
Starting delay: 30 seconds
Mechanical interlock included
Auxiliary contact: 1N/C

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Star Delta Starter, Star Delta, 30 kW, 230 V ac

P.O.A.

Schneider Electric Star Delta Starter, Star Delta, 30 kW, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Power Rating

30 kW

Motor Starter Type

Star Delta

Voltage Rating

230 V ac

Current Rating

32 A

Number of Poles

3P

Additional Features

Mechanical Interlock Included

Overall Length

124mm

Overall Width

165mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Overall Depth

145mm

Series

LC3D

Country of Origin

France

Product details

LC3-D Star/ Delta Motor Starters

Star Delta motor starter for squirrel cage motors
Fitted on open frame structure
Maximum frequency: 30 starts/ hour
Starting delay: 30 seconds
Mechanical interlock included
Auxiliary contact: 1N/C