Schneider Electric TeSys K LC1K Contactor, 220 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO, 690 V ac

RS Stock No.: 188-4695Brand: Schneider ElectricManufacturers Part No.: LC7K0901M7
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

220 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

TeSys K

Power Rating

4 kW

Series

LC1K

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+50°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys K LC1K Contactor, 220 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO, 690 V ac

P.O.A.

Schneider Electric TeSys K LC1K Contactor, 220 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Coil Voltage

220 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

TeSys K

Power Rating

4 kW

Series

LC1K

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+50°C

Country of Origin

France