Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric DOL Starter, DOL, 18.5 kW, 24 V ac, IP657

RS Stock No.: 744-7819Brand: Schneider ElectricManufacturers Part No.: LE1D35B7
brand-logo
View all in Motor Starters

Technical documents

Specifications

Power Rating

18.5 kW

Motor Starter Type

DOL

Voltage Rating

24 V ac

IP Rating

IP657

Motor Starter Functionality

Automatic

Overall Length

201mm

Enclosure

Yes

Overall Width

101mm

Overall Depth

153.5mm

Series

LC1D

Product details

Schneider Electric TeSys DOL Starters - Non-Reversing

Schneider Electrics non-reversing DOL (direct on line) starters form part of the fitted TeSys range of components. They are predominantly used for motor driving workshop machinery, large fans, water pumps and similar types of equipment.

• High quality and reliable performance
• Aesthetically pleasing look and design
• An overload relay must be fitted to each starter before the starter will function typical stock no 394-9431

Stock information temporarily unavailable.

P.O.A.

Schneider Electric DOL Starter, DOL, 18.5 kW, 24 V ac, IP657

P.O.A.

Schneider Electric DOL Starter, DOL, 18.5 kW, 24 V ac, IP657
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

18.5 kW

Motor Starter Type

DOL

Voltage Rating

24 V ac

IP Rating

IP657

Motor Starter Functionality

Automatic

Overall Length

201mm

Enclosure

Yes

Overall Width

101mm

Overall Depth

153.5mm

Series

LC1D

Product details

Schneider Electric TeSys DOL Starters - Non-Reversing

Schneider Electrics non-reversing DOL (direct on line) starters form part of the fitted TeSys range of components. They are predominantly used for motor driving workshop machinery, large fans, water pumps and similar types of equipment.

• High quality and reliable performance
• Aesthetically pleasing look and design
• An overload relay must be fitted to each starter before the starter will function typical stock no 394-9431