Schneider Electric TeSys Motor Starter, DOL, 3 kW, 220 V, IP65

RS Stock No.: 341-283Brand: Schneider ElectricManufacturers Part No.: LE1M35M714
brand-logo
View all in Motor Starters

Technical documents

Specifications

Power Rating

3 kW

Range

TeSys

Motor Starter Type

DOL

Voltage Rating

220 V

Current Rating

8 A

IP Rating

IP65

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys Motor Starter, DOL, 3 kW, 220 V, IP65

P.O.A.

Schneider Electric TeSys Motor Starter, DOL, 3 kW, 220 V, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

3 kW

Range

TeSys

Motor Starter Type

DOL

Voltage Rating

220 V

Current Rating

8 A

IP Rating

IP65

Country of Origin

Czech Republic