Schneider Electric Distribution Block, 7 Way, 100A, 230 V, White

RS Stock No.: 211-8763Brand: Schneider ElectricManufacturers Part No.: LGY410028
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Number Of Ways

7

Termination Method

Screw

Current Rating

100A

Voltage Rating

230 V

Colour

White

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Distribution Block, 7 Way, 100A, 230 V, White

P.O.A.

Schneider Electric Distribution Block, 7 Way, 100A, 230 V, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ways

7

Termination Method

Screw

Current Rating

100A

Voltage Rating

230 V

Colour

White

Country of Origin

Tunisia