Schneider Electric Circular Lid, Conduit Fitting, 65mm Nominal Size, uPVC, White

RS Stock No.: 600-521Brand: Schneider ElectricManufacturers Part No.: LID1W
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Nominal Size

65mm

Fitting Type

Circular Lid

Material

uPVC

Colour

White

Product details

Circular Boxes & Lids

Circular Boxes in a variety of configurations manufactured from PVC to comply with BS4607
Push fit conduit entry ensures a tight reliable fit
Lids available separately; white, stock no. 600-521; black, stock no. 601-805
Two brass M4 inserts are fitted (F.C. 50·8) for lid fixing
For suitable lid screws see stock no. 482-8650 typically
Using PVC adhesive stock no. 600-442, will give a strong permanent welded joint

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Circular Lid, Conduit Fitting, 65mm Nominal Size, uPVC, White

P.O.A.

Schneider Electric Circular Lid, Conduit Fitting, 65mm Nominal Size, uPVC, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 30P.O.A.
40 - 90P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Nominal Size

65mm

Fitting Type

Circular Lid

Material

uPVC

Colour

White

Product details

Circular Boxes & Lids

Circular Boxes in a variety of configurations manufactured from PVC to comply with BS4607
Push fit conduit entry ensures a tight reliable fit
Lids available separately; white, stock no. 600-521; black, stock no. 601-805
Two brass M4 inserts are fitted (F.C. 50·8) for lid fixing
For suitable lid screws see stock no. 482-8650 typically
Using PVC adhesive stock no. 600-442, will give a strong permanent welded joint

You may be interested in