Schneider Electric TeSys K LP1K Contactor, 24 V dc Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V ac

RS Stock No.: 188-4725Brand: Schneider ElectricManufacturers Part No.: LP1K1210BD3Distrelec Article No.: 30002144
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Power Rating

5.5 kW

Range

TeSys K

Series

LP1K

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Pole and Throw Configuration

3P

Input Current

12A

Minimum Operating Temperature

-25°C

Control Voltage

24 V dc

Load Current

20A

Load Voltage

400V ac

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys K LP1K Contactor, 24 V dc Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V ac

P.O.A.

Schneider Electric TeSys K LP1K Contactor, 24 V dc Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Power Rating

5.5 kW

Range

TeSys K

Series

LP1K

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Pole and Throw Configuration

3P

Input Current

12A

Minimum Operating Temperature

-25°C

Control Voltage

24 V dc

Load Current

20A

Load Voltage

400V ac

Country of Origin

France