Technical documents
Specifications
Brand
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
3
Current Rating
40A
Breaking Capacity at Maximum Voltage Rating
16 kA
Rated AC Voltage
690V
Mounting Style
DIN Rail Mount
Length
81mm
Width
80mm
Depth
137mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Break Time
Time Delay
Mounting Hole Diameter
4.5mm
Tripping Characteristics
Type D
Tripping Mechanism
Thermal-Magnetic
Circuit Breaker Type
MCCB
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Clip-on, Screw
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
3
Current Rating
40A
Breaking Capacity at Maximum Voltage Rating
16 kA
Rated AC Voltage
690V
Mounting Style
DIN Rail Mount
Length
81mm
Width
80mm
Depth
137mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Break Time
Time Delay
Mounting Hole Diameter
4.5mm
Tripping Characteristics
Type D
Tripping Mechanism
Thermal-Magnetic
Circuit Breaker Type
MCCB
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Clip-on, Screw