Schneider Electric, Compact MCCB 4P 125A, Breaking Capacity 25 kA, DIN Rail Mount

RS Stock No.: 178-8163Brand: Schneider ElectricManufacturers Part No.: LV426268
brand-logo
View all in MCCBs

Technical documents

Specifications

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

125A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

108mm

Width

80mm

Depth

137mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Circuit Breaker Type

MCCB

Mounting Hole Diameter

4.5mm

Tripping Characteristics

Type D

Break Time

Time Delay

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Clip-on, Screw

Tripping Mechanism

Thermal-Magnetic

Stock information temporarily unavailable.

P.O.A.

Schneider Electric, Compact MCCB 4P 125A, Breaking Capacity 25 kA, DIN Rail Mount

P.O.A.

Schneider Electric, Compact MCCB 4P 125A, Breaking Capacity 25 kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

125A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

108mm

Width

80mm

Depth

137mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Circuit Breaker Type

MCCB

Mounting Hole Diameter

4.5mm

Tripping Characteristics

Type D

Break Time

Time Delay

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Clip-on, Screw

Tripping Mechanism

Thermal-Magnetic