Technical documents
Specifications
Brand
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
3
Current Rating
32A
Breaking Capacity at Maximum Voltage Rating
36 kA
Rated AC Voltage
690V
Mounting Style
DIN Rail Mount
Length
81mm
Width
80mm
Depth
137mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Circuit Breaker Type
MCCB
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Clip-on, Screw
Mounting Hole Diameter
4.5mm
Tripping Characteristics
Type D
Break Time
Time Delay
Tripping Mechanism
Thermal-Magnetic
Country of Origin
Poland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
3
Current Rating
32A
Breaking Capacity at Maximum Voltage Rating
36 kA
Rated AC Voltage
690V
Mounting Style
DIN Rail Mount
Length
81mm
Width
80mm
Depth
137mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Circuit Breaker Type
MCCB
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Clip-on, Screw
Mounting Hole Diameter
4.5mm
Tripping Characteristics
Type D
Break Time
Time Delay
Tripping Mechanism
Thermal-Magnetic
Country of Origin
Poland