Schneider Electric, Compact MCCB 4P 63A, Breaking Capacity 50 kA, Clip-On

RS Stock No.: 178-7759Brand: Schneider ElectricManufacturers Part No.: LV426475
brand-logo
View all in MCCBs

Technical documents

Specifications

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

63A

Breaking Capacity at Maximum Voltage Rating

50 kA

Rated AC Voltage

690V

Mounting Style

Clip-On

Length

108mm

Width

137mm

Depth

80mm

Break Time

Time Delay

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Stock information temporarily unavailable.

P.O.A.

Schneider Electric, Compact MCCB 4P 63A, Breaking Capacity 50 kA, Clip-On

P.O.A.

Schneider Electric, Compact MCCB 4P 63A, Breaking Capacity 50 kA, Clip-On
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

63A

Breaking Capacity at Maximum Voltage Rating

50 kA

Rated AC Voltage

690V

Mounting Style

Clip-On

Length

108mm

Width

137mm

Depth

80mm

Break Time

Time Delay

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic