Technical documents
Specifications
Brand
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
3
Current Rating
32A
Breaking Capacity at Maximum Voltage Rating
70 kA
Rated AC Voltage
690V
Mounting Style
Clip-On
Length
81mm
Width
137mm
Depth
80mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Break Time
Time Delay
Circuit Breaker Type
MCCB
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal-Magnetic
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
3
Current Rating
32A
Breaking Capacity at Maximum Voltage Rating
70 kA
Rated AC Voltage
690V
Mounting Style
Clip-On
Length
81mm
Width
137mm
Depth
80mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Break Time
Time Delay
Circuit Breaker Type
MCCB
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal-Magnetic