Technical documents
Specifications
Brand
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
3
Current Rating
100A
Rated AC Voltage
690V
Mounting Style
Clip-On
Length
81mm
Width
137mm
Depth
80mm
Reset Actuator Type
Toggle Switch
Better World Verification
Green Premium
Country of Origin
Poland
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Schneider Electric, Compact MCCB 3P 100A, Clip-On
1
P.O.A.
Schneider Electric, Compact MCCB 3P 100A, Clip-On
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
3
Current Rating
100A
Rated AC Voltage
690V
Mounting Style
Clip-On
Length
81mm
Width
137mm
Depth
80mm
Reset Actuator Type
Toggle Switch
Better World Verification
Green Premium
Country of Origin
Poland
You may be interested in