Schneider Electric, Compact MCCB 4P 50A, Breaking Capacity 50 kA, DIN Rail Mount
Technical documents
Specifications
Brand
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
4
Current Rating
50A
Breaking Capacity at Maximum Voltage Rating
50 kA
Rated AC Voltage
690V
Mounting Style
DIN Rail Mount
Length
108mm
Width
144mm
Depth
80mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Tripping Mechanism
Electronic
Break Time
Time Delay
Reset Actuator Type
Toggle Switch
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
4
Current Rating
50A
Breaking Capacity at Maximum Voltage Rating
50 kA
Rated AC Voltage
690V
Mounting Style
DIN Rail Mount
Length
108mm
Width
144mm
Depth
80mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Tripping Mechanism
Electronic
Break Time
Time Delay
Reset Actuator Type
Toggle Switch