Schneider Electric, Compact MCCB 3P 160A, Breaking Capacity 16 kA, DIN Rail Mount

RS Stock No.: 178-7959Brand: Schneider ElectricManufacturers Part No.: LV426753
brand-logo
View all in MCCBs

Technical documents

Specifications

Range

Compact

Series

NSXm

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

16 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

108mm

Width

144mm

Depth

80mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electronic

Break Time

Time Delay

Stock information temporarily unavailable.

P.O.A.

Schneider Electric, Compact MCCB 3P 160A, Breaking Capacity 16 kA, DIN Rail Mount

P.O.A.

Schneider Electric, Compact MCCB 3P 160A, Breaking Capacity 16 kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Range

Compact

Series

NSXm

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

16 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

108mm

Width

144mm

Depth

80mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electronic

Break Time

Time Delay