Schneider Electric, NSX Range MCCB 3P 630A, Breaking Capacity 10 kA, Fixed Mount

RS Stock No.: 742-2157Brand: Schneider ElectricManufacturers Part No.: LV432893
brand-logo
View all in MCCBs

Technical documents

Specifications

Range

NSX Range

Series

LV

Number of Poles

3

Current Rating

630A

Breaking Capacity at Maximum Voltage Rating

10 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

255mm

Width

140mm

Depth

110mm

Circuit Breaker Type

MCCB

Product details

Compact Circuit Breakers

LV series compact circuit breakers.

P.O.A.

Schneider Electric, NSX Range MCCB 3P 630A, Breaking Capacity 10 kA, Fixed Mount

P.O.A.

Schneider Electric, NSX Range MCCB 3P 630A, Breaking Capacity 10 kA, Fixed Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Range

NSX Range

Series

LV

Number of Poles

3

Current Rating

630A

Breaking Capacity at Maximum Voltage Rating

10 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

255mm

Width

140mm

Depth

110mm

Circuit Breaker Type

MCCB

Product details

Compact Circuit Breakers

LV series compact circuit breakers.