Schneider Electric, NSX MCCB 4P 100A, Breaking Capacity 36 kA, Fixed Mount

RS Stock No.: 219-8394Brand: Schneider ElectricManufacturers Part No.: LV433835
brand-logo
View all in MCCBs

Technical documents

Specifications

Range

NSX

Series

LV4

Number of Poles

4

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

440V

Mounting Style

Fixed

Circuit Breaker Type

MCCB

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Schneider Electric, NSX MCCB 4P 100A, Breaking Capacity 36 kA, Fixed Mount

P.O.A.

Schneider Electric, NSX MCCB 4P 100A, Breaking Capacity 36 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Range

NSX

Series

LV4

Number of Poles

4

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

440V

Mounting Style

Fixed

Circuit Breaker Type

MCCB

Country of Origin

Japan