Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric, PowerLogic, 630A, Energy Sensor, 3.7W, Wireless

RS Stock No.: 201-1457Brand: Schneider ElectricManufacturers Part No.: LV434022
brand-logo
View all in Energy Monitoring Devices

Technical documents

Specifications

Manufacturer k.i.m.

Schneider Electric

Better World Product (Find out more)

Yes

Height

91mm

Series

PowerTag M630

Depth

110mm

Minimum Operating Temperature

-25°C

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Width

140mm

Current Rating

630A

IP Rating

IP20

Power Consumption

3.7W

Mounting Type

Bolt-On

Supply Voltage

230 V ac, 400V ac

Range

PowerLogic

Wired/Wireless

Wireless

For Use With

Acti9 PowerTag Link, Acti9 PowerTag Link C, Acti9 PowerTag Link HD, Acti9 Smartlink SI B, Acti9 Smartlink SI D, EcoStruxure Panel Server Advanced, EcoStruxure Panel Server Universal, Harmony Hub, PrismaSet Active, Wiser IP module

Stock information temporarily unavailable.

P.O.A.

Schneider Electric, PowerLogic, 630A, Energy Sensor, 3.7W, Wireless

P.O.A.

Schneider Electric, PowerLogic, 630A, Energy Sensor, 3.7W, Wireless
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Manufacturer k.i.m.

Schneider Electric

Better World Product (Find out more)

Yes

Height

91mm

Series

PowerTag M630

Depth

110mm

Minimum Operating Temperature

-25°C

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Width

140mm

Current Rating

630A

IP Rating

IP20

Power Consumption

3.7W

Mounting Type

Bolt-On

Supply Voltage

230 V ac, 400V ac

Range

PowerLogic

Wired/Wireless

Wireless

For Use With

Acti9 PowerTag Link, Acti9 PowerTag Link C, Acti9 PowerTag Link HD, Acti9 Smartlink SI B, Acti9 Smartlink SI D, EcoStruxure Panel Server Advanced, EcoStruxure Panel Server Universal, Harmony Hub, PrismaSet Active, Wiser IP module