Technical documents
Specifications
Brand
Schneider ElectricRange
EasyPact CVS
Series
LV51
Number of Poles
3P
Current Rating
15A
Breaking Capacity at Maximum Voltage Rating
50 kA
Mounting Style
Fixed
Country of Origin
China
P.O.A.
Schneider Electric, EasyPacT CVS Circuit breaker 3P 15A, Breaking Capacity 50 KA, Fixed Mount
1
P.O.A.
Schneider Electric, EasyPacT CVS Circuit breaker 3P 15A, Breaking Capacity 50 KA, Fixed Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricRange
EasyPact CVS
Series
LV51
Number of Poles
3P
Current Rating
15A
Breaking Capacity at Maximum Voltage Rating
50 kA
Mounting Style
Fixed
Country of Origin
China