Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric, LVR05 400 V 18A Sine Wave Filter

RS Stock No.: 340-905Brand: Schneider ElectricManufacturers Part No.: LVR05125A40T
brand-logo
View all in Sine Wave Filters

Technical documents

Specifications

Maximum Voltage Rating

400 V

Series

LVR05

Maximum Current Rating

18A

Dimensions

220 x 240 x 160mm

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Schneider Electric, LVR05 400 V 18A Sine Wave Filter

P.O.A.

Schneider Electric, LVR05 400 V 18A Sine Wave Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Voltage Rating

400 V

Series

LVR05

Maximum Current Rating

18A

Dimensions

220 x 240 x 160mm

Country of Origin

Poland