Schneider Electric PrismaSeT Series Steel Front Plate for Use with PrismaSeT (PrismaSeT P) Cubicle, 300 x 500mm

RS Stock No.: 276-8795Brand: Schneider ElectricManufacturers Part No.: LVS03806
brand-logo
View all in Enclosure Accessories

Technical documents

Specifications

Type

Front Plate

Length

300mm

For Use With

PrismaSeT (PrismaSeT P) Cubicle

Width

500mm

Material

Steel

Dimensions

300 x 500mm

Series

PrismaSeT

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric PrismaSeT Series Steel Front Plate for Use with PrismaSeT (PrismaSeT P) Cubicle, 300 x 500mm

P.O.A.

Schneider Electric PrismaSeT Series Steel Front Plate for Use with PrismaSeT (PrismaSeT P) Cubicle, 300 x 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Front Plate

Length

300mm

For Use With

PrismaSeT (PrismaSeT P) Cubicle

Width

500mm

Material

Steel

Dimensions

300 x 500mm

Series

PrismaSeT

Country of Origin

France