Technical documents
Specifications
Brand
Schneider ElectricPhase
1, 3
Control Function
Encoder Feedback, Motion
Supply Voltage
170 → 255 V for 1 phase, 200 → 255 V for 3 phases
Current Rating
1.2 A
Voltage Rating
220 V
Power Rating
100 W
Overall Length
150mm
Overall Width
55mm
Overall Depth
146mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Product details
Lexium 28 IO Servo Drive
Schneider Electric Lexium 28 range AC-servo drives for combination with the BCH2 servo motors. Lexium 28 servo drives have digital and analogue I/O as standard, an interface for CANopen/CANmotion fieldbus and an encoder interface for BCH2 servo motors. The servo drives incorporate numerous functions, including auto-tuning, position, speed, torque control, and the position sequence mode.
Automatic motor identification
Status monitoring
Log function
Relative or absolute positioning mode
Velocity mode
Torque control mode
Schneider Electric Lexium 28
The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricPhase
1, 3
Control Function
Encoder Feedback, Motion
Supply Voltage
170 → 255 V for 1 phase, 200 → 255 V for 3 phases
Current Rating
1.2 A
Voltage Rating
220 V
Power Rating
100 W
Overall Length
150mm
Overall Width
55mm
Overall Depth
146mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Product details
Lexium 28 IO Servo Drive
Schneider Electric Lexium 28 range AC-servo drives for combination with the BCH2 servo motors. Lexium 28 servo drives have digital and analogue I/O as standard, an interface for CANopen/CANmotion fieldbus and an encoder interface for BCH2 servo motors. The servo drives incorporate numerous functions, including auto-tuning, position, speed, torque control, and the position sequence mode.
Automatic motor identification
Status monitoring
Log function
Relative or absolute positioning mode
Velocity mode
Torque control mode
Schneider Electric Lexium 28
The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.