Schneider Electric 5 kW Servo Drive, 200→240 V, 380→480 V, 3 Phase, 23.5 A, 480 V
RS Stock No.: 181-1388Brand: Schneider ElectricManufacturers Part No.: LXM32AD72N4Distrelec Article No.: 30308231

Technical documents
Specifications
Brand
Schneider ElectricPhase
3
Supply Voltage
200→240 V, 380→480 V
Current Rating
23.5 A
Voltage Rating
480 V
Power Rating
5 kW
Overall Length
108mm
Overall Width
237mm
Overall Depth
270mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Distrelec Product Id
30308231
Country of Origin
Indonesia
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Schneider Electric 5 kW Servo Drive, 200→240 V, 380→480 V, 3 Phase, 23.5 A, 480 V
1
P.O.A.
Schneider Electric 5 kW Servo Drive, 200→240 V, 380→480 V, 3 Phase, 23.5 A, 480 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
Schneider ElectricPhase
3
Supply Voltage
200→240 V, 380→480 V
Current Rating
23.5 A
Voltage Rating
480 V
Power Rating
5 kW
Overall Length
108mm
Overall Width
237mm
Overall Depth
270mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Distrelec Product Id
30308231
Country of Origin
Indonesia
You may be interested in