Schneider Electric 1.6 kW Servo Drive, 100 → 120 V, 200 → 240 V, 1 Phase, 14.1 A, Encoder Feedback Function, 240 V

RS Stock No.: 181-1393Brand: Schneider ElectricManufacturers Part No.: LXM32CD18M2
brand-logo
View all in Motor Controllers

Technical documents

Specifications

Phase

1

Control Function

Encoder Feedback

Supply Voltage

100 → 120 V, 200 → 240 V

Current Rating

14.1 A

Voltage Rating

240 V

Power Rating

1.6 kW

Overall Length

68mm

Overall Width

237mm

Overall Depth

270mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

P.O.A.

Schneider Electric 1.6 kW Servo Drive, 100 → 120 V, 200 → 240 V, 1 Phase, 14.1 A, Encoder Feedback Function, 240 V

P.O.A.

Schneider Electric 1.6 kW Servo Drive, 100 → 120 V, 200 → 240 V, 1 Phase, 14.1 A, Encoder Feedback Function, 240 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Phase

1

Control Function

Encoder Feedback

Supply Voltage

100 → 120 V, 200 → 240 V

Current Rating

14.1 A

Voltage Rating

240 V

Power Rating

1.6 kW

Overall Length

68mm

Overall Width

237mm

Overall Depth

270mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia