Schneider Electric Multi 9 MCB Mini Circuit Breaker, 1P, 500mA Curve D, 277V AC

RS Stock No.: 256-6768Brand: Schneider ElectricManufacturers Part No.: M9F23170
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

1

Current Rating

500mA

Tripping Characteristics

Type D

Rated AC Voltage

277V

Range

Multi 9

Mounting Style

DIN Rail Mount

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Multi 9 MCB Mini Circuit Breaker, 1P, 500mA Curve D, 277V AC

P.O.A.

Schneider Electric Multi 9 MCB Mini Circuit Breaker, 1P, 500mA Curve D, 277V AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of Poles

1

Current Rating

500mA

Tripping Characteristics

Type D

Rated AC Voltage

277V

Range

Multi 9

Mounting Style

DIN Rail Mount

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

France