Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
1
Current Rating
25A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
Multi 9
Series
C60BP
Circuit Breaker Type
Residential MCB
Length
103mm
Width
18mm
Mounting Style
DIN Rail Mount
Depth
72mm
Model Number
M9F42125
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Tripping Mechanism
Thermal-Magnetic
Reset Actuator Type
Toggle Switch
Country of Origin
France
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
1
Current Rating
25A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
Multi 9
Series
C60BP
Circuit Breaker Type
Residential MCB
Length
103mm
Width
18mm
Mounting Style
DIN Rail Mount
Depth
72mm
Model Number
M9F42125
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Tripping Mechanism
Thermal-Magnetic
Reset Actuator Type
Toggle Switch
Country of Origin
France