Schneider Electric Multi 9 MCB Mini Circuit Breaker, 2P, 10A Curve C, 277V AC, 227V DC

RS Stock No.: 256-6799Brand: Schneider ElectricManufacturers Part No.: M9F52210
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

277V

Rated DC Voltage

227V

Range

Multi 9

Mounting Style

DIN Rail Mount

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

France

P.O.A.

Schneider Electric Multi 9 MCB Mini Circuit Breaker, 2P, 10A Curve C, 277V AC, 227V DC

P.O.A.

Schneider Electric Multi 9 MCB Mini Circuit Breaker, 2P, 10A Curve C, 277V AC, 227V DC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

277V

Rated DC Voltage

227V

Range

Multi 9

Mounting Style

DIN Rail Mount

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

France